Otto P9 Series Illuminated Push Button Switch, Momentary, Panel, SPDT, Red LED, IP68S, 28 V dc 115 V ac
- RS Stock No.:
- 811-7985
- Mfr. Part No.:
- LP9-31231F21
- Brand:
- Otto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-7985
- Mfr. Part No.:
- LP9-31231F21
- Brand:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | P9 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| LED Colour | Red | |
| IP Rating | IP68S | |
| Minimum Operating Temperature | -55°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Flush | |
| Contact AC Voltage | 115V ac | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series P9 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
LED Colour Red | ||
IP Rating IP68S | ||
Minimum Operating Temperature -55°C | ||
Contact DC Voltage 28V dc | ||
Actuator Style Flush | ||
Contact AC Voltage 115V ac | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- US
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
Note
The LED operating voltage is 12 Vdc
- RS Stock No. 8118073
- Mfr. Part No. LP9-21231F21
Each
$33.26
- RS Stock No. 8117976
- Mfr. Part No. LP9-31231G22
Each
$33.26
- RS Stock No. 0512960
- Mfr. Part No. P9113121W
Each
$30.13
- RS Stock No. 0294296
- Mfr. Part No. LP9-11131F21
Each
$31.93
Related links
- Otto P9 Series Illuminated Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Green LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac











