Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Through Hole, 22.5 mm Cutout, Red LED, IP66, IP67, IP69
- RS Stock No.:
- 229-9410
- Mfr. Part No.:
- 216606 M22S-D-R-X0
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$237.36
(exc. GST)
$261.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $23.736 | $237.36 |
*price indicative
- RS Stock No.:
- 229-9410
- Mfr. Part No.:
- 216606 M22S-D-R-X0
- Brand:
- Eaton
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
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | RMQ Titan M22 | |
| Mount Type | Through Hole | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 14-05, VDE 0660, CE marking, IEC/EN 60947 | |
| Length | 30mm | |
| Height | 30mm | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series RMQ Titan M22 | ||
Mount Type Through Hole | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 14-05, VDE 0660, CE marking, IEC/EN 60947 | ||
Length 30mm | ||
Height 30mm | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
The Eaton pushbutton has flat momentary design, it is available in red colour.
IP66, IP67, IP69K protection class
Black bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Black LED IP67, IP69
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K