Marquardt Illuminated Push Button Switch, Panel Mount Red, SPST, IP40, IP67
- RS Stock No.:
- 607-7337
- Mfr. Part No.:
- 1686.1101
- Brand:
- Marquardt
Get a bulk buy discount
Add 50 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.22 | - |
| 50 - 99 | $7.17 | - |
| 100 - 249 | $7.12 | 1% |
| 250 - 499 | $7.05 | 2% |
| 500 + | $6.99 | 3% |
*price indicative
- RS Stock No.:
- 607-7337
- Mfr. Part No.:
- 1686.1101
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Rectangular | |
| Terminal Type | Tab | |
| IP Rating | IP40, IP67 | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Rectangular | ||
Terminal Type Tab | ||
IP Rating IP40, IP67 | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- TN
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Idec HW Series Illuminated Push Button Switch SPST IP65
- ABB CP4 Series Illuminated Push Button Switch SPST IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Red IP20 IP66
- RS PRO SP Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- Marquardt Illuminated Push Button Switch DPDT, IP67
- Marquardt Illuminated Push Button Switch DPST, IP67
- Marquardt Illuminated Push Button Switch DPST, IP54
- Lumberg PBS-001A Series Push Button Switch Panel SPST IP67 250 V ac
