RS PRO Illuminated Push Button Switch, Momentary, Panel, 25 mm Cutout, SPST, IP40, IP67 250 V ac
- RS Stock No.:
- 528-7820
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$3.59
(exc. GST)
$3.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 129 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.59 | - |
| 10 - 49 | $3.42 | 4% |
| 50 - 99 | $3.26 | 9% |
| 100 - 499 | $3.10 | 13% |
| 500 + | $2.95 | 17% |
*price indicative
- RS Stock No.:
- 528-7820
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | RS PRO | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| IP Rating | IP40, IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | CSA, UL | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series RS PRO | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
IP Rating IP40, IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals CSA, UL | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- IT
Flush Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 4.5, panel cut-out 25mm
Related links
- RS PRO SP Series Push Button Switch Panel SPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPDT IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP40, IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP40, IP67 250 V ac
- RS PRO SP Series Push Button Switch Panel SPST IP67 250 V ac
- RS PRO SP Series Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP67 250 V ac
