Marquardt Illuminated Push Button Switch, Panel Green, DPDT, IP67
- RS Stock No.:
- 472-1824
- Distrelec Article No.:
- 135-03-821
- Mfr. Part No.:
- 1687.1104
- Brand:
- Marquardt
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.30
(exc. GST)
$14.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.30 |
| 50 - 99 | $13.11 |
| 100 - 249 | $12.92 |
| 250 - 499 | $12.73 |
| 500 + | $12.55 |
*price indicative
- RS Stock No.:
- 472-1824
- Distrelec Article No.:
- 135-03-821
- Mfr. Part No.:
- 1687.1104
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Push Button Actuation | Direct | |
| Mount Type | Panel | |
| Push Button Colour | Green | |
| Contact Configuration | DPDT | |
| Push Button Style | Rectangular | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Illumination Voltage | 230V | |
| Minimum Operating Temperature | -20°C | |
| Push Button Material | Polycarbonate | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, UL, ENEC 05, CSA | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Push Button Actuation Direct | ||
Mount Type Panel | ||
Push Button Colour Green | ||
Contact Configuration DPDT | ||
Push Button Style Rectangular | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Illumination Voltage 230V | ||
Minimum Operating Temperature -20°C | ||
Push Button Material Polycarbonate | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, UL, ENEC 05, CSA | ||
Body Material Fibreglass Reinforced Polyamide | ||
- COO (Country of Origin):
- TN
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Marquardt Push Button Switches
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Related links
- Marquardt Illuminated Push Button Switch DPST, IP54
- Marquardt Illuminated Push Button Switch SPST IP67
- Marquardt Illuminated Push Button Switch DPST, IP67
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch 16 mm Cutout IP67
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch 16 mm Cutout Silver IP67
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT, Green
- Marquardt 1683 Series Push Button Switch Panel DPDT, IP67 250 V ac
- NKK Switches YB2 Series Push Button Switch White Brushed Chrome Clear SPDT, IP65
