Marquardt Illuminated Push Button Switch, Panel Mount Orange, DPST, IP67
- RS Stock No.:
- 103-9043
- Distrelec Article No.:
- 135-03-719
- Mfr. Part No.:
- 1660.0201
- Brand:
- Marquardt
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.06
(exc. GST)
$16.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.06 |
| 10 - 49 | $14.76 |
| 50 - 99 | $14.31 |
| 100 - 249 | $13.98 |
| 250 + | $13.69 |
*price indicative
- RS Stock No.:
- 103-9043
- Distrelec Article No.:
- 135-03-719
- Mfr. Part No.:
- 1660.0201
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Mount Type | Panel Mount | |
| Push Button Colour | Orange | |
| Contact Configuration | DPST | |
| Push Button Style | Rectangular | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Mount Type Panel Mount | ||
Push Button Colour Orange | ||
Contact Configuration DPST | ||
Push Button Style Rectangular | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- TN
Marquardt 1660 Series Push Button Switches
Marquardt 1660 series single and double pole push button switches. The 1660 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (amber or green) 230Vac neon actuators. The Marquardt 1660 push button series have silver contacts with SPNO, DPNO, DPDT and DPST switching formats. A transparent PVC cover is available to protect the 1660 series of push button switches from dust and water ingression and to give the push button switch actuator an IP64 rating.
Contact distance ≥3mm (apart from stock number 741-0760 which has a contact distance less than 3mm);Operating force approximately 8N;UL 94 V-2 flammability;Mechanical life 50,000 operations;Stock number 907-0348 would be the correct lamp in red;907-0342 is the green version
Marquardt Push Button Switches
Note
See stock number 607-7731 for a suitable splashproof PVC cover.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; VDE; ENEC
Related links
- Marquardt Illuminated Push Button Switch DPST, IP54
- Marquardt Illuminated Push Button Switch DPDT, IP67
- Marquardt Illuminated Push Button Switch SPST IP67
- Marquardt Push Button Switch Panel DPST, IP67 250 V ac
- Schneider Electric XB5 Series Illuminated Push Button Switch 30 mm Cutout Orange IP66 IP69,
- TE Connectivity AV25 Series Illuminated Push Button Switch Panel Mount DPST IP67
- Idec HW Series Illuminated Push Button Switch DPST IP65
- RS PRO SW19S Series Illuminated Push Button Switch Panel DPST Red LED 24 V dc
