Grayhill Push Button Switch, Momentary, Panel, SPST, IP67 1.5 kV ac
- RS Stock No.:
- 420-4256
- Mfr. Part No.:
- 30-17 RED
- Brand:
- Grayhill
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$22.77
(exc. GST)
$25.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $22.77 | - |
| 25 - 99 | $22.58 | - |
| 100 - 249 | $22.30 | 2% |
| 250 - 499 | $22.02 | 3% |
| 500 + | $21.74 | 4% |
*price indicative
- RS Stock No.:
- 420-4256
- Mfr. Part No.:
- 30-17 RED
- Brand:
- Grayhill
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact AC Voltage | 1.5kV ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 1A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact AC Voltage 1.5kV ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 1A | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Grayhill Push Button Switch Panel SPST, IP67 1.5 kV ac
- Grayhill Push Button Switch Panel SPST IP40 24 V dc
- RS PRO Push Button Switch Panel DPDT, IP40 1.5 kV ac
- Nihon Kaiheiki Ind Push Button Switch Panel SPST, IP65 1.5 kV ac
- Grayhill Push Button Switch Red
- EOZ FL Series Push Button Switch Panel SPST, IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST, IP67 2.5 kV ac
- EOZ FL Series Illuminated Push Button Switch Panel SPST, IP67 2.5 kV ac
