Grayhill Push Button Switch, Momentary, Panel, 12.3 mm Cutout, SPST, IP67 1.5 kV ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$71.82

(exc. GST)

$79.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$71.82-
25 - 99$70.022%
100 - 249$68.195%
250 - 499$66.337%
500 +$64.679%

*price indicative

RS Stock No.:
420-4925
Mfr. Part No.:
2202
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

12.3 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Button

Contact AC Voltage

1.5kV ac

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, UL

Switch Contact Current

5A

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy