RS PRO Push Button Switch, Momentary, Panel, 25 mm Cutout, SPST, Red LED, IP67 250 V ac
- RS Stock No.:
- 319-332
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 143 unit(s) ready to ship
- Plus 2,055 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.58 | - |
| 10 - 49 | $6.24 | 5% |
| 50 - 99 | $5.94 | 9% |
| 100 - 499 | $5.64 | 14% |
| 500 + | $5.35 | 18% |
*price indicative
- RS Stock No.:
- 319-332
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | RS PRO | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 16A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series RS PRO | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Solder, Tab | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 16A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- IT
Raised Illuminated and non-illuminated Pushbutton Switches
Silver contacts
Self-extinguishing thermoplastic UL94V-2
Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)
Mechanical Life: >105 operations
Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm
Note
Coloured caps for non-illuminated switches must be ordered separately
Each
$9.73
Each
$5.36
Each (In a Tray of 20)
$46.414
- RS Stock No. 1758144
Each (In a Tray of 20)
$56.558
Related links
- RS PRO SP Series Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Push Button Switch Panel SPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP40, IP67 250 V ac
- RS PRO SP Series Illuminated Push Button Switch Panel DPST IP40, IP67 250 V ac











