Nihon Kaiheiki Ind Push Button Switch, Latching, Panel, 5.3 mm Cutout, SPST, IP65 1.5 kV ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.38

(exc. GST)

$9.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$8.38
25 - 99$8.25
100 - 249$8.09
250 - 499$7.94
500 +$7.81

*price indicative

RS Stock No.:
383-2888
Mfr. Part No.:
FB15ANEP2
Brand:
Nihon Kaiheiki Ind
Find similar products by selecting one or more attributes.
Select all

Brand

Nihon Kaiheiki Ind

Actuator Colour

Black

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

5.3 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Through Hole

IP Rating

IP65

Actuator Style

Plunger

Contact AC Voltage

1.5kV ac

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Standards/Approvals

UL, CSA

Switch Contact Current

500mA

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy