Grayhill Push Button Switch, Momentary, Panel, 15.3 mm Cutout, SPST, Black LED, IP40, IP67, 24 V dc
- RS Stock No.:
- 878-0808
- Mfr. Part No.:
- 30-100
- Brand:
- Grayhill
Get a bulk buy discount
Add 5 more to save $21.65
View bulk pricing optionsSubtotal (1 unit)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 820 unit(s) shipping from 16 November 2026
- Plus 432 unit(s) shipping from 23 November 2026
- Plus 296 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.60 | - |
| 5 + | $20.27 | $21.65 |
*price indicative
- RS Stock No.:
- 878-0808
- Mfr. Part No.:
- 30-100
- Brand:
- Grayhill
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 15.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| Terminal Type | Snap-In | |
| IP Rating | IP40, IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 150mA | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 15.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Black | ||
Terminal Type Snap-In | ||
IP Rating IP40, IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 150mA | ||
Standards/Approvals CSA, UL | ||
30 Series Pushbutton Switches (Snap-In Panel Mount)
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact current rating of 150mA at 24 Vdc. They feature a snap-in panel mount design helping to reduce instillation time. There is a wide selection of actuator colours to choose from. They are extremely cost effective with a life cycle expectancy of 500,000 actuations.
Features:
Selection of colours
Economical
Sealed
Operating temperature: -40 to +80 °C
Gold plated over nickel terminals
Grayhill Pushbutton Switches
Related links
- RS PRO Miniature Push Button Switch PCB SPST IP67, 24 V dc 30 V ac
- Grayhill Push Button Switch Panel SPST, IP67 1.5 kV ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Schurter 3-132-515 Series Illuminated Push Button Switch Panel SPST IP40, 100
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- EAO 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- EAO 82 Series Push Button Switch 16 mm Cutout Black LED IP67
- EAO 82 Series Push Button Switch 22 mm Cutout Black LED IP67
