HPM VIVO Series Illuminated Push Button Switch, Wall White, IP22
- RS Stock No.:
- 273-1261
- Mfr. Part No.:
- EVM883WE
- Brand:
- HPM
Subtotal (1 unit)*
$106.84
(exc. GST)
$117.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.84 |
*price indicative
- RS Stock No.:
- 273-1261
- Mfr. Part No.:
- EVM883WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | VIVO | |
| Mount Type | Wall | |
| Push Button Actuation | Soft touch electronic switch | |
| Push Button Colour | White | |
| IP Rating | IP22 | |
| Standards/Approvals | AS/NZS 3100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series VIVO | ||
Mount Type Wall | ||
Push Button Actuation Soft touch electronic switch | ||
Push Button Colour White | ||
IP Rating IP22 | ||
Standards/Approvals AS/NZS 3100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Legrand VIVO 5Amp push button switch mechanism is a great alternative to the traditional rocker switch. It is soft touch, electronic and made to last.
Installation is easy and fast
Load capacity 5A
