HPM VIVO Series Fan Speed Controller, 10 mA Max 240V, Off, High, 3 Speed: Low
- RS Stock No.:
- 273-1256
- Mfr. Part No.:
- EVM3FCWE
- Brand:
- HPM
Subtotal (1 unit)*
$44.00
(exc. GST)
$48.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.00 |
*price indicative
- RS Stock No.:
- 273-1256
- Mfr. Part No.:
- EVM3FCWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Fan Speed Controller | |
| Speed Settings | Off, High, 3 Speed: Low | |
| Maximum Current | 10mA | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | AS/NZS 60335:2.80 | |
| Series | VIVO | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Fan Speed Controller | ||
Speed Settings Off, High, 3 Speed: Low | ||
Maximum Current 10mA | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals AS/NZS 60335:2.80 | ||
Series VIVO | ||
- COO (Country of Origin):
- AU
The HPM VIVO speed fan controller mechanism is a replacement mechanism that allows to customise the functions of switch plate to suit requirements.
Compatible with VIVO blank plates
One year warranty
Related links
- HPM VIVO Series Fan Speed Controller Off, High
- Siemens S55770 Series Fan Speed Controller for Use with Heating or Cooling Systems 3 Speeds
- United Automation VAC2-3/RFI Series Fan Speed Controller for Use with fans and pumps, Inductive loads such as induction
- Vent-Axia T Series Series Fan Speed Controller for Use with Lo-Carbon T Series Wall Fan 240V, 3 Speeds
- United Automation FSC5 Series Fan Speed Controller for Use with small transformers and resistive loads such as heaters,
- Schneider Electric LV434211 NULL Series Fan Speed Controller for Use with MasterPact MasterPact MTZ NULL 50V
- United Automation VAC Series Fan Speed Controller for Use with Single Phase Switched Fan Controller
- RS PRO 401961 Series Fan Speed Controller for Use with RS PRO Commercial Fans 240V, 2 Speeds
