HPM VIVO Series Fan Speed Controller, 10 mA Max 240V, Off, High
- RS Stock No.:
- 273-1223
- Mfr. Part No.:
- EV770/1FCWE
- Brand:
- HPM
Subtotal (1 unit)*
$68.12
(exc. GST)
$74.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.12 |
*price indicative
- RS Stock No.:
- 273-1223
- Mfr. Part No.:
- EV770/1FCWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Fan Speed Controller | |
| Speed Settings | Off, High | |
| Maximum Current | 10mA | |
| Maximum Supply Voltage | 240V | |
| Standards/Approvals | AS/NZS 60335:2.80 | |
| Series | VIVO | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Fan Speed Controller | ||
Speed Settings Off, High | ||
Maximum Current 10mA | ||
Maximum Supply Voltage 240V | ||
Standards/Approvals AS/NZS 60335:2.80 | ||
Series VIVO | ||
- COO (Country of Origin):
- AU
The HPM fan controller is compatible with most fans on the market including the HPM CF range of ceiling fans to complete the VIVO look in home.
Sleek and square
Easy and fast installation
Related links
- HPM VIVO Series Fan Speed Controller Off 3 Speed: Low
- Siemens S55770 Series Fan Speed Controller for Use with Heating or Cooling Systems 3 Speeds
- United Automation FSC5 Series Fan Speed Controller for Use with small transformers and resistive loads such as heaters,
- Schneider Electric LV434211 NULL Series Fan Speed Controller for Use with MasterPact MasterPact MTZ NULL 50V
- Clipsal Electrical ZFRE Series Fan Speed Controller for Use with Zen Fan
- nVent SCHROFF 60118 Series Fan Speed Controller for Use with Fan Variable
- RS PRO 401961 Series Fan Speed Controller for Use with RS PRO Commercial Fans 240V, 2 Speeds
- ebm-papst CGC Series Fan Speed Controller for Use with Ebm-Papst EC and DC Fans Variable
