HPM White, 1 Way Gang Switch, 4 Gang, VIVO

Subtotal (1 unit)*

$73.13

(exc. GST)

$80.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.13

*price indicative

RS Stock No.:
273-1238
Mfr. Part No.:
EV770/4WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Light Switch

Number of Gangs

4

Switch Type

Gang Switch

Number of Ways

1

IP Rating

IP22

Colour

White

Series

VIVO

Voltage

240V

Range

VIVOTM

Width

119mm

Height

85mm

Depth

10mm

Standards/Approvals

AS/NZS 3133

COO (Country of Origin):
AU
The HPM VIVO rocker switch is a sleek and functional switch that is most commonly used for controlling lighting in home.

Easy and Fast installation

It can be customize according to user

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy