Eaton Push Button Actuator
- RS Stock No.:
- 232-195
- Mfr. Part No.:
- 121544 C22S-DR-G-K20
- Brand:
- Eaton
Subtotal (1 unit)*
$80.43
(exc. GST)
$88.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.43 |
*price indicative
- RS Stock No.:
- 232-195
- Mfr. Part No.:
- 121544 C22S-DR-G-K20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CE marking VDE 0660 UL 508 IEC/EN 60947-5-1 UL Listed CSA certified CSA File No.: 165628 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.: NKCR CSA Class No.: 321103 UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CE marking VDE 0660 UL 508 IEC/EN 60947-5-1 UL Listed CSA certified CSA File No.: 165628 CSA-C22.2 No. 14-05 and 94-M91 UL Category Control No.: NKCR CSA Class No.: 321103 UL File No.: E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Pushbutton is designed for efficiency and reliability in your operations. Featuring a flat maintained actuator, this pushbutton is perfect for diverse applications requiring effective control. With a robust screw connection and a vibrant green actuator colour, it not only stands out but also ensures visibility during operation. Built to meet stringent safety standards, including CE marking and UL listing, it guarantees quality and performance. The device's compact design allows for easy integration into various setups, making it an excellent choice for both new installations and retrofits. Whether for industrial environments or advanced automation, this pushbutton seamlessly combines functionality with exceptional durability, promising a lifespan of up to 5 million operations.
Designed for ease of use with maintained switching function
Robust construction ensures long-lasting performance even in demanding environments
Suitable for a variety of mounting positions to fit diverse setups
CE marked and UL listed, assuring compliance with international safety standards
Easy to integrate with existing systems due to its compact design
Offers a bright green actuator colour for enhanced visibility
Durable plastic bezel material provides added protection
Supports screw connection for secure and reliable wiring
Related links
- Eaton Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton C22 Series Push Button Switch 22 mm Cutout Green IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 2 NO IP69K 800 V ac
