Omron A16 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Yellow LED, IP65, 30 V dc 30 V ac
- RS Stock No.:
- 265-5281
- Mfr. Part No.:
- A165-TYM-1
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 265-5281
- Mfr. Part No.:
- A165-TYM-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Length | 38mm | |
| Standards/Approvals | EN 60947-5-1, IEC 60947-5-1 | |
| Height | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Length 38mm | ||
Standards/Approvals EN 60947-5-1, IEC 60947-5-1 | ||
Height 15.8mm | ||
- COO (Country of Origin):
- JP
The Omron pushbutton is non-lighted and has round projected shape with SPDT contact block and yellow color.
Momentary operating function
IP65 degree of protection
16 mm diameter
Related links
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 250 V ac
- Omron A165 Series Push Button Switch Panel SPDT IP65, 30 V dc 24 V ac
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
