Omron A16 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, DPDT, Green LED, IP65, 30 V dc 250 V
- RS Stock No.:
- 818-1889
- Mfr. Part No.:
- A165L-JGM-24D-2
- Brand:
- Omron
Subtotal (1 unit)*
$82.75
(exc. GST)
$91.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.75 |
*price indicative
- RS Stock No.:
- 818-1889
- Mfr. Part No.:
- A165L-JGM-24D-2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Switch Configuration | DPDT | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Switch Configuration DPDT | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Switch Contact Current 5A | ||
Omron A16 Series Push Button, Panel Mount, DPDT Contact Configuration - A165L-JGM-24D-2
This push button is designed for consistent performance in automation and electrical applications. It features a momentary switch operation, making it suitable for signalling and control. The illuminated design enhances visibility in low-light conditions, allowing for easy operation.
Features & Benefits
• IP65 rated for optimal dust and water resistance
• Green LED indicator for enhanced visibility during operation
• DPDT switch configuration for flexible circuit control
• Rectangular shape for practical mounting
• Panel mount design ensures secure installation
• PCB pin terminal type enables straightforward circuit integration
Applications
• Utilised as control buttons in machinery and devices
• Ideal for situations that require visual status indication
• Suitable for industrial automation panels
• Deployed in electronic control devices for precise operations
What is the operating temperature range for the device?
It operates effectively between -10°C and +55°C.
What type of terminal does it feature?
It has a PCB pin terminal type for easy connections.
Is this suitable for high voltage applications?
Yes, it can handle voltages up to 250V.
How can I incorporate it into my existing setup?
It can be easily mounted on panels and connected directly to circuit boards.
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V 250 V ac
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
