Omron A165 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Green LED, IP65, 30 V dc 24 V ac

Subtotal (1 unit)*

$61.41

(exc. GST)

$67.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.41

*price indicative

RS Stock No.:
215-5267
Mfr. Part No.:
A165-TGM-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

No

Series

A165

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Green

IP Rating

IP65

Contact DC Voltage

30V dc

Contact AC Voltage

24V ac

Actuator Style

Cylinder

Minimum Operating Temperature

-10°C

Switch Configuration

On-Off

Maximum Operating Temperature

55°C

Switch Contact Current

10mA

Standards/Approvals

UL, CE, CSS

This Omron green Pushbutton Switch, from series A16, has easy to wire terminal arrangement and is certified for EN 60947-5-1.

It is a detachable Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy