Omron A16 Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPDT, Black LED, IP65, 30 V dc 250 V ac

Subtotal (1 unit)*

$57.88

(exc. GST)

$63.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.88

*price indicative

RS Stock No.:
265-5278
Mfr. Part No.:
A165-TBM-1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

A16

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Black

IP Rating

IP65

Minimum Operating Temperature

-10°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Switch Configuration

SPDT

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 60947-5-1, EN 60947-5-1

Height

15.8mm

Length

38mm

Width

18mm

COO (Country of Origin):
JP
The Omron pushbutton is non-lighted and has round projected shape with SPDT contact block and black color.

Momentary operating function

IP65 degree of protection

16 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy