KNITTER-SWITCH APE Series Miniature Push Button Switch, Momentary, PCB, DPDT, IP40, IP67, 48 V dc 250 V ac

This image is representative of the product range

Subtotal (1 unit)*

$13.77

(exc. GST)

$15.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 342 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.77

*price indicative

Packaging Options:
RS Stock No.:
702-3495
Mfr. Part No.:
APE 2F-RA
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Miniature Push Button Switch

Illuminated

No

Series

APE

Mount Type

PCB

Contact Configuration

DPDT

Terminal Type

Through Hole

IP Rating

IP40, IP67

Minimum Operating Temperature

-20°C

Actuator Style

Plunger

Contact AC Voltage

250V ac

Contact DC Voltage

48V dc

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Standards/Approvals

CSA, UL

Switch Contact Current

50mA

COO (Country of Origin):
CN

Subminiature Pushbutton Switch - APE Series


> 60,000 operations

PBT case, UL 94 V-0, washable

Metal parts: Brass, nickel plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy