Schurter 3-132-515 Series Illuminated Push Button Switch, (On)-Off, Panel, 10.8 x 30 mm Cutout, SPST, Black LED, IP40,
- RS Stock No.:
- 259-2995
- Mfr. Part No.:
- 3-132-515
- Brand:
- Schurter
Subtotal (1 box of 10 units)*
$564.21
(exc. GST)
$620.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $564.21 | $56.421 |
*price indicative
- RS Stock No.:
- 259-2995
- Mfr. Part No.:
- 3-132-515
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 3-132-515 | |
| Panel Cutout Size | 10.8 x 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Black | |
| IP Rating | IP40 | |
| Contact DC Voltage | 100V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 70V ac | |
| Maximum Operating Temperature | 85°C | |
| Height | 10.8mm | |
| Length | 30mm | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Width | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 3-132-515 | ||
Panel Cutout Size 10.8 x 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Black | ||
IP Rating IP40 | ||
Contact DC Voltage 100V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 70V ac | ||
Maximum Operating Temperature 85°C | ||
Height 10.8mm | ||
Length 30mm | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Width 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- TH
The Schurter is a capacitive switch with perfect sensitivity and provides quick and easy installation behind non-conductive materials and has multicolor illumination.
Water tolerant
3M Adhesive transfer tape 468 MP
Operating temperature - 40 to 85 °C
Capacitive actuation type
Short circuit protection
Related links
- Schurter 3-132-516 Series Illuminated Push Button Switch Panel SPST IP67 70 V
- Schurter 3-132-513 Series Push Button Switch Panel SPST Green 100 V dc 70
- Grayhill Push Button Switch Panel SPST IP40 24 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED IP65,
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green IP40,
- Schurter MSM 30 Series Illuminated Push Button Switch Panel SPST IP40, 30 V dc 250
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V dc
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
