Schurter MCS 30 Series Illuminated Push Button Switch, Latching, Panel, 22.2 mm Cutout, SPST, Red LED, IP40, IP65, 48 V
- RS Stock No.:
- 173-9906
- Mfr. Part No.:
- 1241.6400
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$2,321.62
(exc. GST)
$2,553.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $116.081 | $2,321.62 |
| 40 - 60 | $113.526 | $2,270.52 |
| 80 + | $111.089 | $2,221.78 |
*price indicative
- RS Stock No.:
- 173-9906
- Mfr. Part No.:
- 1241.6400
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MCS 30 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| IP Rating | IP40, IP65 | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Flush | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 125mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MCS 30 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Red | ||
IP Rating IP40, IP65 | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Flush | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 125mA | ||
Anti-Vandal M30 Push Button Switches - MCS 30 RI Series
Product Description
Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.
30mm switches providing good tactile feeling when actuated
Intergrated ring illumination available in four colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Silver contacts
Contact Rating: 125mA / 48Vdc (SPNO)
LED voltage 24Vdc
Related links
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED IP65,
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP40 IP67,
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green IP40,
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 18 Print Series Push Button Switch Panel SPST 48 V dc
- Schurter LDT Series Illuminated Push Button Switch PCB SPST IP40, 48 V dc 48 V ac
