Schurter 3-132-513 Series Push Button Switch, (On)-Off, Panel, 5.4 x 30 mm Cutout, SPST RGB LED, 100 V dc 70 V ac

Subtotal (1 box of 10 units)*

$436.91

(exc. GST)

$480.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$436.91$43.691

*price indicative

RS Stock No.:
259-2994
Mfr. Part No.:
3-132-513
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

(On)-Off

Illuminated

No

Series

3-132-513

Panel Cutout Size

5.4 x 30 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Blue, Green, Red

Contact AC Voltage

70V ac

Contact DC Voltage

100V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

30mm

Standards/Approvals

CE, REACH, RoHS, UKCA

Switch Contact Current

2A

Height

5.4mm

Length

30mm

Legend

Blank

COO (Country of Origin):
TH
The Schurter is a capacitive switch with perfect sensitivity and provides quick and easy installation behind non-conductive materials and has multicolor illumination.

Water tolerant

3M Adhesive transfer tape 468 MP

Operating temperature - 40 to 85 °C

Capacitive actuation type

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy