Schurter 3-132-516 Series Illuminated Push Button Switch, (On)-Off, Panel, 12.4 x 30 mm Cutout, SPST, Black LED, IP67 70

Subtotal (1 box of 10 units)*

$891.67

(exc. GST)

$980.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$891.67$89.167

*price indicative

RS Stock No.:
259-2996
Mfr. Part No.:
3-132-516
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

(On)-Off

Product Type

Push Button Switch

Illuminated

Yes

Series

3-132-516

Panel Cutout Size

12.4 x 30 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Black

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact AC Voltage

70V ac

Maximum Operating Temperature

85°C

Length

30mm

Switch Contact Current

2A

Width

30mm

Standards/Approvals

CE, REACH, RoHS, UKCA

Height

12.4mm

Legend

Blank

COO (Country of Origin):
TH
The Schurter is a capacitive switch with perfect sensitivity and provides quick and easy installation behind non-conductive materials and has multicolor illumination.

Water tolerant

3M Adhesive transfer tape 468 MP

Operating temperature - 40 to 85 °C

Capacitive actuation type

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy