Idec HW Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, 1 NO/1 NC, Yellow LED, IP20, IP65 600 V ac
- RS Stock No.:
- 269-3007
- Mfr. Part No.:
- HW1B-M411Y
- Brand:
- Idec
Subtotal (1 unit)*
$46.00
(exc. GST)
$50.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.00 |
*price indicative
- RS Stock No.:
- 269-3007
- Mfr. Part No.:
- HW1B-M411Y
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | HW | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Yellow | |
| IP Rating | IP20, IP65 | |
| Contact AC Voltage | 600V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series HW | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Yellow | ||
IP Rating IP20, IP65 | ||
Contact AC Voltage 600V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idec non illuminated momentary action pushbutton has 29 mm round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.
Finger safe IP20 contacts
Tamperproof construction
Worldwide approvals
APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67
- RS Stock No. 3249056
- Mfr. Part No. IPR3SAD3LOS
Each
$44.09
- RS Stock No. 0665226
- Mfr. Part No. 09-RS.1203.4022.M000
Each
$47.65
- RS Stock No. 0224669
- Mfr. Part No. IPR3FAD3L0G
Each
$70.26
- RS Stock No. 0429067
- Mfr. Part No. ZB5AZ1013
Each
$28.22
Related links
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Screw Termination 24V dc 11 mA IP65, 24.1 x 22.3 mm
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch DPST IP65
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch SPST IP65










