Lovato Electric LP9 Series Push Button Complete Unit, Panel, 94 x 94 mm Cutout, SPDT, IP65 5 V ac

Subtotal (1 unit)*

$155.63

(exc. GST)

$171.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.63

*price indicative

RS Stock No.:
248-6009
Mfr. Part No.:
LP9P02R
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Push Button Complete Unit

Illuminated

No

Series

LP9

Panel Cutout Size

94 x 94 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact AC Voltage

5V ac

Actuator Style

Button

Switch Configuration

NO/NC

Maximum Operating Temperature

75°C

Length

94mm

Height

90mm

Standards/Approvals

RoHS

Width

94mm

Switch Contact Current

10mA

COO (Country of Origin):
IT
The Lovatov Red mushroom palm switch is a pull-to-release palm switch which is of Grey/Yellow with red mushroom colour. It is for button and control station.

IEC degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy