ITW Switches 76-94 Series Pushbutton, Momentary, Threaded, 22 x 20 mm Cutout, SPDT, Red LED, IP67 250 V

N

Subtotal (1 unit)*

$62.92

(exc. GST)

$69.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.92

*price indicative

RS Stock No.:
783-405
Mfr. Part No.:
76-9450/439088R
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Pushbutton

Illuminated

No

Series

76-94

Panel Cutout Size

22 x 20 mm

Mount Type

Threaded

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Dome

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V

Maximum Operating Temperature

125°C

Switch Configuration

Off-On

Switch Contact Current

10A

Width

21.5mm

Length

27mm

Height

21.5mm

COO (Country of Origin):
BA
The ITW Switches vandal resistant pushbutton has been designed to cover a wide range of harsh environmental applications and is available in 3 styles: pushbutton, rotary, and panel lamp. The pushbutton comes in 4 button styles with 3 colour options and has solder/fasten terminals as standard. The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator. To complete the range, an indicator version is available with red, green, or amber lens. The entire range is panel sealed to IP67 and, due to the construction and materials used, all are capable of surviving the impact of a 5kg mass dropped from 40cm (20J).

Non-spark material

Explosive-proof materials used

Wide temperature range

Panel Sealed to IP67

PCB terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy