APEM IR Series Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPDT, IP67, 48 V dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$75.36

(exc. GST)

$82.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$75.36-
10 - 49$74.521%
50 - 99$73.212%
100 - 249$71.854%
250 +$70.596%

*price indicative

RS Stock No.:
691-1745
Mfr. Part No.:
IRR7Z232
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Green

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

IR

Panel Cutout Size

14.8 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Tab

IP Rating

IP67

Minimum Operating Temperature

-40°C

Contact DC Voltage

48V dc

Actuator Style

Button

Switch Configuration

NC, NC/NO, NO

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

5A

Legend

Optional Marking

COO (Country of Origin):
FR

Momentary pushbutton switches,16mm, IP67, IRR Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy