RS PRO Push Button Complete Unit, Panel, 23 mm Cutout Red, SPST, IP65
- RS Stock No.:
- 239-8200
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$29.21
(exc. GST)
$32.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.21 | - |
| 5 + | $24.04 | 17% |
*price indicative
- RS Stock No.:
- 239-8200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 23mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Flush | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, UL, EN | |
| Body Material | TPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 23mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Push Button Actuation Momentary | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Flush | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, UL, EN | ||
Body Material TPE | ||
- COO (Country of Origin):
- IT
RS PRO Flush Push Button Complete Units
RS PRO is proud to introduce a new series of flush push buttons units. These round push buttons complete units are made from the highest quality materials and include a momentary actuation, contact block, and support base.
Upon inspection, the push button heads are flush, available in multiple colours, have a Chrome-Plated Zamak casing, contact blocks are available in 1NO & 1NC configurations and the support base mounts securely into panels up to 6mm thick eliminating movement in the mounting hole.
Push buttons units are mechanical devices designed to open or close electrical contacts. They are commonly used in start/stop machine applications. They are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws.
Features and Benefits
Applications
Why would you choose RS PRO Push Button Units?
RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO ECX4 Series Push Button Switch 23 mm Cutout Green IP65
- RS PRO ECX4 Series Push Button Switch 23 mm Cutout Black IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Red IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Red 1 NO/1 NC, IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Green 1 NO/1 NC, IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Blue IP65
- RS PRO ECX4 Series Illuminated Push Button Switch 23 mm Cutout Green IP65
- RS PRO ECX1 Series Push Button Switch 23 mm Cutout Red IP65
