EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 22.3 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V 36 V

Subtotal (1 unit)*

$41.25

(exc. GST)

$45.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 34 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.25

*price indicative

RS Stock No.:
194-2094
Distrelec Article No.:
301-59-128
Mfr. Part No.:
82-6651.2134
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

82

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Green

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V

Actuator Style

Round

Contact AC Voltage

36V ac

Maximum Operating Temperature

70°C

Switch Configuration

CO

Width

25mm

Standards/Approvals

CB, CCC, cUL, UL

Switch Contact Current

3A

Length

35.5mm

Legend

Blank

COO (Country of Origin):
CH

EAO Push Button Switch, 3A Contact Current Rating, 22.3mm Cutout Diameter - 82 Series - 82-6651.2134


Get your machine up and running using this push button switch from EAO. It has an illuminated ring that gives the green light to let you know your system's on. The round bezel sits flush in your panel, so there's less chance you'll push it accidentally. Impact and corrosion have got nothing on this unit thanks to its rugged stainless steel body. As this switch uses an industry-standard 22.3mm cutout diameter, it'll fit right into your existing panel for convenient installation.

• Silver contacts are corrosion-resistant and highly conductive for a reliable connection

• Plug-in terminals for hassle-free connection

• Wide operating temperature range between -30°C and +70°C to withstand harsh industrial environments

• Current rating of 3A for use in low-power applications

Applications


• Vending machines

• Conveyor systems

• Food and beverage production

• Construction equipment

What type of switching action does this push button have?


Vandal-resistant: Impact resistant

Front protection

Gold-plated silver contacts available for low voltages and currents

Optional illumination and laser markings

Excellent tactile feedback

Long service life: > 1 million cycles of operation

Stainless steel anodised aluminium or brass coloured switches

16 mm, 19 mm or 22 mm mounting

Application

Exposed public areas: e.g. ticketing and vending machines

Industrial: Machinery and factory equipment

Lifting and moving: Elevators and people movers

Building management: Access control and security systems

Audio and video equipment

Medical equipment

Food Industry (corrosion and acid resistant versions available on request);316L Grade

This push button features a maintained-type switching action, which means it stays in the same position once you press it. As you won't have to keep holding it down, this frees you up for other tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy