EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V 36 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.25

(exc. GST)

$45.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 05 November 2026
  • Plus 25 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.25
5 +$37.14

*price indicative

RS Stock No.:
194-2093
Distrelec Article No.:
301-59-127
Mfr. Part No.:
82-6651.2124
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Switch

Switch Operation

Latching

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Plug-In

IP Rating

IP65, IP67

Actuator Style

Round

Contact AC Voltage

36V ac

Contact DC Voltage

240V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

CO

Standards/Approvals

CB, CCC, cUL, UL

Length

35.5mm

Switch Contact Current

3A

Vandal-resistant: Impact resistant

Front protection

Gold-plated silver contacts available for low voltages and currents

Optional illumination and laser markings

Excellent tactile feedback

Long service life: > 1 million cycles of operation

Stainless steel anodised aluminium or brass coloured switches

16 mm, 19 mm or 22 mm mounting

Application

Exposed public areas: e.g. ticketing and vending machines

Industrial: Machinery and factory equipment

Lifting and moving: Elevators and people movers

Building management: Access control and security systems

Audio and video equipment

Medical equipment

Food Industry (corrosion and acid resistant versions available on request);316L Grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy