EAO 82 Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, IP65, IP67, 240 V 36 V ac
- RS Stock No.:
- 194-2086
- Distrelec Article No.:
- 301-59-121
- Mfr. Part No.:
- 82-6651.1000
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.76
(exc. GST)
$42.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.76 |
| 5 + | $34.89 |
*price indicative
- RS Stock No.:
- 194-2086
- Distrelec Article No.:
- 301-59-121
- Mfr. Part No.:
- 82-6651.1000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 22.3 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 240V | |
| Contact AC Voltage | 36V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | CO | |
| Length | 35.5mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 22.3 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 240V | ||
Contact AC Voltage 36V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration CO | ||
Length 35.5mm | ||
Switch Contact Current 3A | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Vandal-resistant: Impact resistant
Front protection
Gold-plated silver contacts available for low voltages and currents
Optional illumination and laser markings
Excellent tactile feedback
Long service life: > 1 million cycles of operation
Stainless steel anodised aluminium or brass coloured switches
16 mm, 19 mm or 22 mm mounting
Application
Exposed public areas: e.g. ticketing and vending machines
Industrial: Machinery and factory equipment
Lifting and moving: Elevators and people movers
Building management: Access control and security systems
Audio and video equipment
Medical equipment
Food Industry (corrosion and acid resistant versions available on request);316L Grade
Related links
- EAO 82 Series Push Button Switch Panel SPDT IP67, 36 V dc 36 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36 V
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
