EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 22.3 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V dc 240
- RS Stock No.:
- 200-4216
- Distrelec Article No.:
- 303-16-499
- Mfr. Part No.:
- 82-6551.2134
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.99
(exc. GST)
$38.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.99 |
| 10 - 24 | $33.92 |
| 25 - 49 | $32.87 |
| 50 - 149 | $32.17 |
| 150 + | $31.49 |
*price indicative
- RS Stock No.:
- 200-4216
- Distrelec Article No.:
- 303-16-499
- Mfr. Part No.:
- 82-6551.2134
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.3 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPDT | |
| Standards/Approvals | UL, CB, CCC, cUL | |
| Switch Contact Current | 3A | |
| Length | 35.5mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cutout Size 22.3 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPDT | ||
Standards/Approvals UL, CB, CCC, cUL | ||
Switch Contact Current 3A | ||
Length 35.5mm | ||
Legend Blank | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 22.3mm and circular front dimension of 25mm. The actuator has aluminium lens with green LED ring illumination. It has a solder 2.8 x 0.5mm terminal and silver contact material.
Function: Illuminated Pushbutton
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 36 V dc 36 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240 V
