EAO 82 Series Illuminated Push Button Switch, Latching, Panel, 22.3 mm Cutout, SPDT, Red LED, IP65, IP67, 36 V dc 36 V

Subtotal (1 unit)*

$50.10

(exc. GST)

$55.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.10

*price indicative

RS Stock No.:
194-2092
Distrelec Article No.:
301-59-126
Mfr. Part No.:
82-6651.2114
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP65, IP67

Contact AC Voltage

36V ac

Actuator Style

Round

Contact DC Voltage

36V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

1 CO

Switch Contact Current

3A

Standards/Approvals

CB, CCC, cUL, UL

Length

35.5mm

Legend

Blank

EAO Push Button Switch, SPDT Contact Configuration, Red LED Colour - 82 Series - 82-6651.2114


Control the operation of your commercial and industrial equipment with this push button switch from EAO. Thanks to its SPDT configuration, it's suitable for controlling two circuits. Red LED illumination clearly shows when the switch is activated, while excellent tactile feedback helps you to be sure you've turned it on, so you'll always be in the know. A snap-action mechanism ensures rapid-fire switching to give you results in a snap.

Features & Benefits


• Plug-in terminal enables easy installation

• Stainless steel lens resists corrosion for a long service life

• IP65 and IP67 ratings mean it's dust-tight, protected against low-pressure water jets and can withstand submersion in 1m of water for up to 30 minutes

• Broad operating temperature range between -30°C and +70°C for use in harsh industrial environments

Applications


• Ticket machines

• Vending machines

• Factory machinery

How does an SPDT switch work?


A single-pole, double-throw switch has a single input and two dissimilar outputs. This enables you to control two circuits from a single switch. A familiar example of this type of switch is home lighting that can be turned on and off from two different switches.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy