EAO 82 Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, IP65, IP67, 240 V dc 240 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$29.73

(exc. GST)

$32.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 211 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.73-
10 - 24$29.361%
25 - 49$28.833%
50 - 149$28.344%
150 +$27.856%

*price indicative

RS Stock No.:
124-4501
Distrelec Article No.:
303-16-483
Mfr. Part No.:
82-6171.1000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

82

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

240V dc

Actuator Style

Round

Switch Configuration

CO

Maximum Operating Temperature

70°C

Length

36.3mm

Switch Contact Current

3A

Standards/Approvals

CB, CCC, cUL, UL

COO (Country of Origin):
CH

EAO Push Button Switch, Non-Illuminated, 5A Switching Current - 82 Series - 82-6171.1000


Control the action of an access door or machine with this push button switch from EAO. Its robust stainless steel construction means it's resistant to impact and corrosion, so it's suitable for use in harsh industrial environments. The push button is easy to operate as you only need to use 4 to 7N of force to actuate it. Thanks to its compact front diameter of 25mm, the device needs minimal mounting space, allowing you to maximise packing efficiency on your control panel.

Features & Benefits


• Flush mounting design minimises risk of damage or accidental activation

• Gold-plated silver contacts are highly conductive and resistant to corrosion for a reliable connection

• Long mechanical lifespan of up to one million cycles for long-lasting performance

• Wide operating temperature range of -30°C to +70°C for use in demanding settings

Applications


• Medical and pharmaceutical industry

• Audio and video equipment

• Security gates

• Industrial automation

What's the operating voltage of this push button?


This push button has an operating voltage of 250V AC for use in low-voltage applications.

EAO Series 82 Non-Illuminated Stainless Steel Vandal Resistant Switch


EAO Series 82 of robust stainless steel housed vandal resistant switches. Series 82 have been designed to adhere to IK10 impact resistance & IP67 sealing requirements, making them suitable for exposed public applications. The series 82 are offered with either silver alloyed or gold-plated contacts, to offer reliable switching for low voltages & currents.

Features and Benefits

Vandal resistant: IK10 impact resistance & frontal protection up to IP67.

Optional illumination & laser marking options available.

Excellent, crisp tactile feedback.

> 1 million cycles of operation.

Typical Applications

Exposed public areas.

Medical equipment.

Audio and video equipment.

Building management.

Machinery & factory equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy