ITW Switches H48M Series Illuminated Push Button Switch, Maintained, Threaded, 19.56 x 18.03 mm Cutout, SPDT-DB, Blue
- RS Stock No.:
- 783-412
- Mfr. Part No.:
- H48M-212B
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$50.32
(exc. GST)
$55.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.32 |
*price indicative
- RS Stock No.:
- 783-412
- Mfr. Part No.:
- H48M-212B
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Metallic | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | H48M | |
| Panel Cutout Size | 19.56 x 18.03 mm | |
| Mount Type | Threaded | |
| Contact Configuration | SPDT-DB | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | SPDT | |
| Width | 21.7mm | |
| Length | 30.5mm | |
| Switch Contact Current | 10A | |
| Height | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Metallic | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series H48M | ||
Panel Cutout Size 19.56 x 18.03 mm | ||
Mount Type Threaded | ||
Contact Configuration SPDT-DB | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration SPDT | ||
Width 21.7mm | ||
Length 30.5mm | ||
Switch Contact Current 10A | ||
Height 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ITW Switches panel sealed metal pushbuttons are rugged electromechanical pushbuttons available in stainless steel or zinc alloy housings and come in momentary or maintained action. Lighting options include centre spot or ring Illumination. This 19mm size makes the H48M Ideal for many applications in the transportation, security, food processing, and medical markets.
Momentary or Maintained Action
Stainless Steel Housing
Centre Spot or Ring Illumination
Variety of LED colours
Electro-Mechanical
Related links
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Green
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Red
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
- ITW Switches 48M Series Push Button Switch Threaded SPST-NO-DB 48 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- ITW Switches H48M Series Push Button Switch Panel Mount SPDT 250V ac, IP67
