ITW Switches 48M Series Illuminated Push Button Switch, Momentary, Threaded, 19.34 x 18.03 mm Cutout, SPST-NO-DB, Green
- RS Stock No.:
- 783-388
- Mfr. Part No.:
- 48M-112G
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$49.56
(exc. GST)
$54.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.56 |
*price indicative
- RS Stock No.:
- 783-388
- Mfr. Part No.:
- 48M-112G
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Metallic | |
| Illuminated | Yes | |
| Series | 48M | |
| Panel Cutout Size | 19.34 x 18.03 mm | |
| Mount Type | Threaded | |
| Contact Configuration | SPST-NO-DB | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 250mA | |
| Length | 20.8mm | |
| Height | 21.7mm | |
| Standards/Approvals | RoHS | |
| Width | 21.7mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Metallic | ||
Illuminated Yes | ||
Series 48M | ||
Panel Cutout Size 19.34 x 18.03 mm | ||
Mount Type Threaded | ||
Contact Configuration SPST-NO-DB | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 250mA | ||
Length 20.8mm | ||
Height 21.7mm | ||
Standards/Approvals RoHS | ||
Width 21.7mm | ||
- COO (Country of Origin):
- TW
The ITW Switches panel sealed metal electro-mechanical is built on the proven series 48 platform. These rugged switches come in stainless steel or chrome-plated housings with either momentary or maintained action and lighted or unlighted versions. The variety of options in this Compact package size makes the 48M Ideal for many applications.
Momentary or Maintained Action
Stainless Steel Housing
Centre Spot or Ring Illumination
Variety of LED colours
Electro-Mechanical
Panel Sealed to IP67
ROHS Compliant
Related links
- ITW Switches 48M Series Push Button Switch Threaded SPST-NO-DB 48 V
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, Green
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
