ITW Switches 76-94 Series Illuminated Push Button Switch, Rotary Lever, Panel, 22 mm Cutout, SPDT, Clear LED, IP67, 250
- RS Stock No.:
- 352-884
- Mfr. Part No.:
- 76-9470/439088R
- Brand:
- ITW Switches
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $7.04
View bulk pricing optionsSubtotal (1 unit)*
$108.90
(exc. GST)
$119.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $108.90 | - |
| 8 - 14 | $108.02 | $7.04 |
| 15 + | $105.85 | $45.75 |
*price indicative
- RS Stock No.:
- 352-884
- Mfr. Part No.:
- 76-9470/439088R
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Rotary Lever | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | 76-94 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Clear | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Rotary Lever | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series 76-94 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Clear | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 10A | ||
Standards/Approvals CSA, UL | ||
This 76-9470/439088R is a panel mount push button switch.
Features and Benefits
• Rotary button
• Push-button and rotary
• Solder/faston, 1 pole
• Black actuator with a red dot indicator colour
High Impact IP67 Pushbutton Switches
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-
• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling
Features and Benefits
• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.
Note
These switches are not positive break types and should not be used for emergency stop applications.Accessories listed are not ITW products. Suitable wedge base lamps include 106-357 , 655-9637 , 655-9665 .
Related links
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V
- ITW Switches 76-94 Series Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch Panel SPDT IP67 250 V ac
- ITW Switches 76-94 Series Push Button Switch 22 mm Cutout Red IP67
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250 V
- ITW Switches 76-94 Series Illuminated Push Button Switch 22 mm Cutout Blue IP67
