nVent ILSCO ROG300 Series Current Sensor 100 kAIEC 61869-10 Class 0.5-A1

N

This image is representative of the product range

Subtotal (1 pack of 3 units)*

$195.17

(exc. GST)

$214.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$195.17$65.057

*price indicative

RS Stock No.:
876-941
Mfr. Part No.:
509000
Brand:
nVent ILSCO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ILSCO

Product Type

Current Sensor

Series

ROG300

Primary DC Resistance

900Ω

Minimum Operating Temperature

-30°C

Primary Current

100kA

Maximum Operating Temperature

80°C

Weight

0.154kg

Length

300mm

Standards/Approvals

IEC 60529

Mount Type

Bayonet

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The nVent ILSCO flexible current sensor is Ideal for accurate AC current measurement across various applications. Its lightweight and easy-to-install design ensures seamless integration into existing systems.

Flexible Rogowski current sensor suitable for retrofitting and new installations

Can be easily installed around large cable diameters or various conductor types

Delivers high linearity with no saturation and no upper current limit

Maintains high system availability with live installation, ensuring service continuity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy