ITW Switches H48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.56mm Cutout, SPDT, Red LED, 250V ac,
- RS Stock No.:
- 173-8603
- Mfr. Part No.:
- H48M-212R4044
- Brand:
- ITW Switches
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8603
- Mfr. Part No.:
- H48M-212R4044
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.56mm | |
| Series | H48M | |
| Mounting Type | Panel Mount | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 10 A | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | H48M-212R4044 | |
| Case Colour | Stainless Steel | |
| Contact DC Voltage Rating | 28V | |
| Operating Temperature Range | -25 → +65°C | |
| Maximum Operating Temperature | +65°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.56mm | ||
Series H48M | ||
Mounting Type Panel Mount | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 10 A | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. H48M-212R4044 | ||
Case Colour Stainless Steel | ||
Contact DC Voltage Rating 28V | ||
Operating Temperature Range -25 → +65°C | ||
Maximum Operating Temperature +65°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TW
ITW H48M Series Stainless Steel Indicator
The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
Features and Benefits
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
Note
Switch not included, image for illustration purposes only and available separately.
Related links
- ITW Switches H48M Series Push Button Switch Panel Mount SPDT 250V ac, IP67
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 28 V dc
