Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-915
- Mfr. Part No.:
- 3-145-775
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$357.65
(exc. GST)
$393.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $357.65 | $178.825 |
*price indicative
- RS Stock No.:
- 725-915
- Mfr. Part No.:
- 3-145-775
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switch MSM is a high-performance momentary action Push-Button Switch designed for use in a variety of industrial applications. With its sleek, stainless steel housing and ceramic actuator options, this switch delivers not only functional reliability but also aesthetic elegance. Its robust construction features a switching voltage of up to 250 VAC, making it a versatile choice for both illuminated and non-illuminated configurations. The MSM series boasts Durable mechanics with a lifespan of 1.5 million operations, ensuring longevity in demanding environments. Perfect for those seeking precision and reliability, the MSM switch is engineered to provide a tactile feedback experience while accommodating Rapid connections through quick-connect terminals.
Constructed from high-quality stainless steel and Ceramics for superior durability
Available in both illuminated and non-illuminated versions to suit various design requirements
Features momentary action with a smooth actuation, enhancing user interaction
Equipped with anti-rotation protection for straightforward installation and alignment
Offers IP67 protection, making it resistant to dust and water ingress
Switching capability ranges from 0.1 A to 10 A, allowing for versatile applications
Includes options for vibrant ring and area illumination, enhancing visibility
Laser marked options ensure clear identification for safety and operational clarity
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
