Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-920
- Mfr. Part No.:
- 3-145-781
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$441.10
(exc. GST)
$485.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $441.10 | $220.55 |
*price indicative
- RS Stock No.:
- 725-920
- Mfr. Part No.:
- 3-145-781
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switches MSM delivers unparalleled performance in industrial environments with its robust stainless steel design. Engineered to handle a wide switching voltage range of 30 VDC to 250 VAC, this switch offers a momentary action mechanism, ensuring accurate and reliable toggling for your applications. The switch features multiple illumination options—including area, ring, and point illumination—suitable for various user preferences and operational needs. With quick connect terminals for seamless installation and anti-rotation protection, it guarantees that your device remains functional and user-friendly, making it an Ideal choice for discerning professionals demanding durability and aesthetic appeal in their switch solutions.
Stainless steel housing ensures durability and resistance to wear
Momentary action mechanism provides precise switching performance
Wide voltage compatibility supports diverse applications
Available illumination options enhance visibility in different environments
Quick connect terminals facilitate easy and fast installation
Anti-rotation protection helps maintain correct positioning during use
Long operational lifespan of 1.5 million actuations for reliable service
Compliant with IP66 and IP67 standards for superior weather resistance
- RS Stock No. 0725859
- Mfr. Part No. 3-145-565
1 Bag of 2
$394.05
- RS Stock No. 0725922
- Mfr. Part No. 3-145-783
1 Bag of 2
$441.10
- RS Stock No. 0725921
- Mfr. Part No. 3-145-782
1 Bag of 2
$488.28
- RS Stock No. 0725845
- Mfr. Part No. 3-145-551
1 Bag of 2
$398.31
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V









