Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-911
- Mfr. Part No.:
- 3-145-764
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$357.65
(exc. GST)
$393.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $357.65 | $178.825 |
*price indicative
- RS Stock No.:
- 725-911
- Mfr. Part No.:
- 3-145-764
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 100mA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 100mA | ||
Width 22mm | ||
The Schurter Metal Line Switch MSM is a high-quality Metal Push-Button Switch designed for superior performance in demanding environments. It combines robust construction with sophisticated functionality, enabling a switching voltage up to 250 VAC and current ratings from 0.1 A to 10 A. Available in various illumination options, including non-illuminated, area, point, and ring illumination, this versatile switch caters to diverse applications. With a striking stainless steel housing, the MSM ensures durability and a premium feel, making it suitable for both industrial and commercial uses.
Offers a wide switching voltage range from 30 VDC to 250 VAC, enhancing versatility
Durable stainless steel housing ensures longevity and withstands rugged conditions
Available with quick connect terminals for fast and easy installation
Torsion protection simplifies switch positioning during installation
Equipped with various illumination options for increased visibility and aesthetics
IP66 and IP67 ratings guarantee robust protection against dust and water ingress
Meets international standards for safety with CE and UKCA declarations
Long lifespan of over 1.5 million actuations supports reliability in frequent use
Designed with compatibility for customisation in terms of size, colour, and illumination
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
