C & K ZNE-18 Series Push Button Switching Element, On-On, Chassis, 14 mm Cutout, DPDT, 100 V 250 V
- RS Stock No.:
- 686-714
- Mfr. Part No.:
- ZNE18FA200BKGN2UEEL
- Brand:
- C & K
Subtotal (1 pack of 10 units)*
$552.69
(exc. GST)
$607.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $552.69 | $55.269 |
*price indicative
- RS Stock No.:
- 686-714
- Mfr. Part No.:
- ZNE18FA200BKGN2UEEL
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switching Element | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Series | ZNE-18 | |
| Panel Cutout Size | 14 mm | |
| Mount Type | Chassis | |
| Contact Configuration | DPDT | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 100V | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 6A | |
| Width | 12.5mm | |
| Height | 18mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switching Element | ||
Switch Operation On-On | ||
Illuminated No | ||
Series ZNE-18 | ||
Panel Cutout Size 14 mm | ||
Mount Type Chassis | ||
Contact Configuration DPDT | ||
Terminal Type PC Pin | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 100V | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 6A | ||
Width 12.5mm | ||
Height 18mm | ||
Length 55mm | ||
- COO (Country of Origin):
- CN
The C & K push button switch is a latching, panel-mount switch with a 14mm cutout. It features a Double Pole Double Throw (DPDT) configuration and is rated for 250V AC, making it Ideal for use in control panels and electrical circuits requiring reliable switching in high-voltage environments.
Push button style is round
Contact current rating is 4 amperes at 250 volts AC
Contact material is silver plated brass
Related links
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K NE-18 Series Pushbutton PCB 100 V 250 V
- C & K NE-18 Series Push Button Switch Panel DPDT
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V 250 V ac
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
