C & K NE-18 Series Pushbutton, Push-Push, PCB, DPST, 100 V 250 V
- RS Stock No.:
- 686-089
- Mfr. Part No.:
- NE182AEEL6AMP
- Brand:
- C & K
Subtotal (1 tray of 25 units)*
$407.62
(exc. GST)
$448.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $407.62 | $16.305 |
*price indicative
- RS Stock No.:
- 686-089
- Mfr. Part No.:
- NE182AEEL6AMP
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Push-Push | |
| Illuminated | No | |
| Series | NE-18 | |
| Mount Type | PCB | |
| Contact Configuration | DPST | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 100V | |
| Switch Configuration | DPST | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | UL | |
| Height | 18mm | |
| Width | 12.5mm | |
| Length | 39.8mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Push-Push | ||
Illuminated No | ||
Series NE-18 | ||
Mount Type PCB | ||
Contact Configuration DPST | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 100V | ||
Switch Configuration DPST | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 6A | ||
Standards/Approvals UL | ||
Height 18mm | ||
Width 12.5mm | ||
Length 39.8mm | ||
- COO (Country of Origin):
- CN
The C & K Power switch is expertly designed to meet the diverse needs of consumer electronics and audio equipment. This versatile switch ensures developers can tailor solutions to innovative product designs. It guarantees reliability and adaptability in various applications, particularly in mains and power switching setups. This product is engineered for durability, making it an Ideal choice for developers who prioritise quality and performance in their designs.
RoHS compliant materials assure environmentally friendly use
Designed specifically for mains and power switching applications
Specifications designed to support high durability with up to 6000 operations
Related links
- C & K NE-18 Series Push Button Switch Through Hole 100 V dc 250 V ac
- C & K NE-18 Series Push Button Switch Panel DPDT
- TE Connectivity 23176 Series Pushbutton Panel Mount SPST, IP67 250 V
- Bulgin MPB Series Pushbutton Panel Mount, 21.5 mm Cutout 250 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 NC IP65
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 CO IP65
- Schneider Electric XB4 Series Pushbutton Socket 1 NO IP67, IP69
