C & K 8060 Series Push Button Switch, Latching, Panel, 15.2 x 12.7 mm Cutout, DPDT, 28 V dc 250 V ac
- RS Stock No.:
- 179-1022
- Mfr. Part No.:
- 8261J81ZQE22
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1022
- Mfr. Part No.:
- 8261J81ZQE22
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 15.2 x 12.7 mm | |
| Series | 8060 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | SPDT, DPDT | |
| Standards/Approvals | RoHS, UR, CSA | |
| Height | 7.6mm | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 15.2 x 12.7 mm | ||
Series 8060 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration SPDT, DPDT | ||
Standards/Approvals RoHS, UR, CSA | ||
Height 7.6mm | ||
Switch Contact Current 6A | ||
Snap-in Pushbuttons
Alternate action SPDT and DPDT panel mount pushbutton switches
Nylon 6.6 (UL 94 V-0) case
Silver contacts
Related links
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- C & K 8060 Series Push Button Switch Panel IP50, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NC, 28 V 120 V
- C & K Push Button Bezel for Use with 8060 Series
- C & K NE-18 Series Push Button Switch Panel DPDT
