Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, DPDT, IP66, 250 V 250 V ac
- RS Stock No.:
- 818-1914
- Mfr. Part No.:
- A165L-TGA-24D-2
- Brand:
- Omron
Subtotal (1 unit)*
$91.68
(exc. GST)
$100.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.68 |
*price indicative
- RS Stock No.:
- 818-1914
- Mfr. Part No.:
- A165L-TGA-24D-2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | A16 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| IP Rating | IP66 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series A16 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
IP Rating IP66 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Switch Contact Current 5A | ||
Omron A16 Series Push Button, 16mm Panel Cut Out Diameter, 24V Voltage Rating - A165L-TGA-24D-2
This illuminated push button switch offers a compact and efficient solution for various control applications. With a 16mm diameter, this panel mount push button is designed for durability and ease of use. Constructed from high-quality polycarbonate material, it operates within a temperature range of -10°C to +55°C and features a waterproof design rated at IP66, ensuring reliable performance in challenging environments.
Features & Benefits
• Designed for panel mounting, simplifying installation in control panels
• Operates at a voltage rating of 24V AC/DC for versatile usage
• Double pole, double throw (DPDT) configuration for flexible switching options
• Green push button provides clear visual indication when illuminated
• Reliable waterproof control switch ensures protection against dust and moisture
Applications
• Ideal for control in automation and electrical systems
• Suitable for use in machinery requiring a robust control interface
• Can be used in HVAC systems for effective user interaction
• For use in industrial equipment requiring reliable switching
What is the current rating of this push button switch?
The switch has a contact current rating of 5A, making it suitable for various applications without compromising on electrical safety.
How durable is this component in harsh environments?
This model boasts an IP66 rating, providing effective protection against dust ingress and water jets, ensuring consistent operation even in challenging conditions.
Can it be easily integrated into existing systems?
Yes, thanks to its standard panel cut-out size of 16mm, it can seamlessly replace or enhance existing configurations in control panels.
What happens if the switch encounters extreme temperatures?
It is designed to function reliably in temperatures ranging from -10°C to +55°C, ensuring steady performance across various environmental conditions.
Related links
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Push Button Switch Panel DPDT, IP66
- Omron A16 Series Illuminated Push Button LED Light IP66 IP69K
