Schurter MSM II Series Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, IP40, 30 V 250 V
- RS Stock No.:
- 725-912
- Mfr. Part No.:
- 3-145-766
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$55.75
(exc. GST)
$61.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $55.75 | $27.875 |
*price indicative
- RS Stock No.:
- 725-912
- Mfr. Part No.:
- 3-145-766
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Switch | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Switch | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
Width 19mm | ||
The Schurter Metal Line Switches MSM is a versatile and robust switch designed for industrial environments, boasting a momentary action function. Engineered with a housing MADE of high-quality stainless steel, it is tailored to withstand harsh conditions while delivering reliable performance. This switch features a subminiature microswitch for precise actuation and offers IP40 protection, making it suitable for various applications. With options for LED illumination and colour variations, the MSM enhances operational visibility and user interaction, truly embodying functionality and durability in a Compact design.
Designed for industrial use with a robust stainless steel housing
Momentary action functionality for precise user control
Subminiature microswitch ensures reliable actuation and operational integrity
IP40 protection guarantees durability in challenging environments
Available with LED illumination options for enhanced visibility
Various colour configurations allow for customisation to fit specific operational needs
Quick connect terminals facilitate easy and efficient installation
- RS Stock No. 1759186
Each (In a Tray of 20)
$33.588
1 Pack of 1
$20.38
Each
$10.16
- RS Stock No. 0224669
- Mfr. Part No. IPR3FAD3L0G
Each
$70.26
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V











