C & K SET Series Push Button Switch, Non-Latching, Solder, Through Hole, SPDT

Subtotal (1 tray of 40 units)*

$653.17

(exc. GST)

$718.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$653.17$16.329

*price indicative

RS Stock No.:
686-535
Mfr. Part No.:
SETGYAUOA
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Colour

Grey

Product Type

Push Button Switch

Switch Operation

Non-Latching

Illuminated

No

Series

SET

Mount Type

Solder, Through Hole

Contact Configuration

SPDT

Terminal Type

PC Pin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Switch Configuration

SPDT

Switch Contact Current

10mA dc

Height

14.38mm

Standards/Approvals

RoHS

Width

4.5mm

Length

12.7mm

COO (Country of Origin):
CN
The C & K Microminiature SPDT key switch is designed for high reliability and extended operational life, making it an Ideal choice for a range of applications including medical instrumentation and industrial electronics. It offers versatility in control solutions and its Compact design allows for easy implementation on PCBs. It is Ideal to be used in medical, instrumentation, industrial electronics and audio electronics applications.

High reliability and long service life enhance performance in critical applications

Designed for low level switching suitable for delicate applications

RoHS compliant reflecting commitment to environmental responsibility

Easy soldering process due to centering pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy